Draper 40086 Double Garage Workstation Manufacturers P/N - 40086

MPN
40086
Brand
Draper
EAN-13
5059482013287
Order Code
92-4541
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1050.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stockBack-order availability date - 29/10/2026

This complete steel storage unit combines two tall cabinets - each with two doors and three fitted shelves, two wall cabinets, two base cabinets with four drawers and a pressed wood worktop.

It is styled with a matt black frame and powder-coated finish doors and is fitted with adjustable feet for stability.

A fully lockable system is in place for security (six keys provided).

Each unit is fully assembled and the workstation is supplied with all the fittings for a simple installation.

This is a complete storage solution (individual components are not available separately).

  • Wall cabinets: L 680 x D 320 x H 400mm (each)
  • Tall cabinets with three shelves: L 750 x D 470 x H 1930mm (each)
  • Four drawer base cabinets: L 600 x D 410 x H 830mm (each)
  • Pressed wooden worktop: L 1200 x D 427 x H 25mm
  • Complete dimensions: L 2700 x D 470 x H 1930mm

Reviews

Be the first to submit a review

Trustpilot