Draper 36327 40L/Min Submersible Water Butt Pump with Float Switch (350W)

MPN
36327
Brand
Draper
EAN-13
5010559363278
Order Code
92-0213
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 322 in stock

Perfect for emptying water butts when watering garden plants. Supplied with three piece aluminium swan neck extension pipe and snap on connector. Float switch automatically turns pump off when water level has dropped. Maximum head height 11M. Supplied with 10M (approx.) cable and approved plug. Display carton.

  • Voltage 230V
  • Maximum output 40L/min
  • Maximum head height 11M
  • Motor 350W
  • Float Switch Yes
  • Output aperture diameter N/A
  • Max particle diameter 3mm
  • Hose adaptor diameter 19mm
Type Submersible Water Pumps

Reviews

Be the first to submit a review

Trustpilot