Draper 36313 230V Wall Mounted Wet and Dry Vacuum Cleaner, 1500W

MPN
36313
Brand
Draper
EAN-13
5010559363131
Order Code
92-5851
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £124.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stockBack-order availability date - 25/11/2026

This wet and dry vacuum cleaner is wall-mountable and comes with an easy-to-install mounting rack. It can be used while mounted and is simple to remove and replace. Equipped with a powerful blower function, it effectively blows away debris. The vacuum features a 18L max capacity tank and a 10L tank for wet cleanup, along with a power rating of 1500W, allowing it to efficiently handle a wide range of materials, including spills, dust, sawdust, mud, and thick sludge. For added convenience, the vacuum includes a remote control integrated into the hand grip. It also has onboard storage for its extensive range of 42mm accessories, which include hoses of various lengths, a crevice nozzle, an upholstery brush, and filters. The remote control operates using a 12V 23A alkaline battery (sold separately).
Type Rechargeable Light

Reviews

Be the first to submit a review

Trustpilot