Draper 35465 144l/min (max.) 350W 230V Submersible Water Pump with Float Switch

MPN
35465
Brand
Draper
EAN-13
5010559354658
Order Code
91-6960
Country of Origin
Italy

Discontinued


For general usage around the home and garden. Ideal for irrigating gardens, draining cellars/basements and powering waterfalls/fountains. Ceramic shaft for long life, thermal overload protection and float switch which automatically cuts pump off when water level has dropped. Supplied complete with 19mm diameter hose adaptor, BS approved non-rewireable moulded plug and 10M (approx.) cable. Display carton.


    Specification:
  • Maximum head height: 7M
  • Maximum output: 144L/min
  • Hose Height - Approx. Output: 3M - 110L/min
  • 4M - 55L/min
  • 6M - 20L/min
  • Maximum water temperature: 35°C
  • Maximum particle size: 4mm dia.
  • Output aperture: 25mm dia.
Type Submersible water pump
Capacity 8640 L/hL
Voltage 230V

Trustpilot