Draper 32329 Petrol Cultivator/Tiller (42.7cc)

MPN
32329
Brand
Draper
EAN-13
5010559323296
Order Code
92-2503
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £151.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stockBack-order availability date - 28/10/2026

Features: Prepares soil for flowers or vegetables, Four robust blades effective in all soil types, 320mm working width, Height adjustable skid allows tilling depth changes up - to 150mm depth, Handlebar steering

  • Engine start Recoil
  • Displacement 42.7cc
  • Speed (no load) 3600r/min
  • Tilling width 320mm
  • Tilling depth 150mm
  • Blade diameter 150mm
  • Blade quantity 4
  • Fuel tank capacity 1.2L
  • Weight (dry) 15.5kg
Type Cultivator / Tiller
Fuel tank capacity 1.2L
Weight (dry) 15.5kg

Reviews

Be the first to submit a review

Trustpilot