Draper 32319 500mm Petrol Hedge Trimmer (22.5cc)

MPN
32319
Brand
Draper
EAN-13
5010559323197
Order Code
92-2477
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £122.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

Features: 2 stroke petrol engine, Easy start priming bulb, 180 three position rotating back handle for user comfort, Double - sided dual reciprocating blade for enhanced cutting efficiency

  • Engine capacity 22.5cc - 2 stroke
  • Engine output 750W
  • Cutting blade length 500mm
  • Max. cutting diameter up to 30mm
  • Speed 7000r/min
  • Fuel tank capacity 0.6L
  • Dimensions 1070 x 230 x 240mm
  • Weight (dry) 5.5kg
Type Hedge Trimmer
Dimension 1070 x 230 x 240mm
Dimensions 1070 x 230 x 240mm
Fuel tank capacity 0.6L
Speed 7000r/min
Weight (dry) 5.5kg

Reviews

Be the first to submit a review

Trustpilot