Draper 32301 Petrol Vacuum/Blower (25.4cc)

MPN
32301
Brand
Draper
EAN-13
5010559323012
Order Code
92-2498
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £154.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Features: 2 stroke petrol engine, Easy push and fit tubes, Adjustable shoulder strap, 30L collection bag

  • Engine capacity 25.4cc - 2 stroke
  • Engine speed 7500r/min max.
  • Collection bag capacity 30L
  • Fuel tank capacity 0.65L
  • Weight (inc. nozzles) 5.8kg
Type Garden Blower / Vacuum
Fuel tank capacity 0.65L
Weight (inc. nozzles) 5.8kg

Reviews

Be the first to submit a review

Trustpilot