Draper 32273 Log Stand (150Kg)

MPN
32273
Brand
Draper
EAN-13
5010559322732
Order Code
92-2484
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 16 in stock

Manually operated easily transportable log stand. Designed for use with chainsaws or manual cutting saws e.g. bow saws. Fast and secure log gripping teeth allow for speedy and efficient log sawing. The powder coated steel frame and robust gripping teeth makes this log saw stand the perfect assistant. Capable of holding logs, branches etc, up to 150Kg. Display packed.

  • Max. log length 4M
  • Min. log diameter 50mm
  • Max. log diameter 250mm
  • Max. log weight 150kg
  • Dimensions1100 x 380 x 900mm
  • Weight 12kg
Type Log Stands and Saw Horses
Dimension 1100 x 380 x 900mm
Dimensions 100 x 380 x 900mm

Reviews

Be the first to submit a review

Trustpilot