Draper 30612 'Quick Lift' Trolley Jack (3 tonne)

MPN
30612
Brand
Draper
EAN-13
5010559306121
Order Code
91-9692
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £173.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 35 in stockBack-order availability date - 13/07/2026

Robust jack which fulfills the requirements of an automotive workshop. Heavy-duty chassis and large steel castors improves positioning and manoeuvrability. Fitted with a 'quick-lift' foot pedal to rapidly raise the saddle to the vehicle jacking point. Extra-large saddle aids positioning. Safety valve prevents the jack from overloading. Supplied with a cog-type release mechanism and a two piece handle.

  • Capacity 3 Tonne (3,000kg)
  • Minimum Height 135mm
  • Maximum Height 505mm
  • Saddle Diameter 130mm
  • Handle Length 1,000mm
  • Chassis Length 720mm
  • Nett Weight 36.7kg
Type Trolley Jack
Load Capacity 3tonne
Handle Length 1,000mm

Reviews

Be the first to submit a review

Trustpilot