Draper 28374 HVLP Air Paint Spray Gun Kit (7 Piece) - 28374

MPN
28374
Brand
Draper
EAN-13
5059482046643
Order Code
92-4461
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 74 in stock

This HVLP air spray gun kit is designed for use with receiver compressors.

It includes two HVLP spray guns - 0.8 and 1.4mm with capacities 125 and 600ml.

Made from lightweight aluminium, the guns have an adjustable spray pattern and the variable fan position helps ensure maximum paint transfer efficiency with minimal bounce back.

There is a 1/4" BSP adapter with a dual reading display gauge (psi/bar).

Supplied with a large and small spanner, plus white and black cleaning brushes.

  • Capacity: 125/600ml
  • Nozzle: 0.8/1.4mm
  • Operating air pressure: 29psi/50psi
  • Air inlet: 1/4" BSP
  • Max. inlet pressure: 140psi
  • Gauge: 33mm (diameter)
Capacity 125/600ml
Gauge 33mm (diameter)

Reviews

Be the first to submit a review

Trustpilot