Draper 28367 HVLP Air Paint Spray Gun, 600ml, 1.3/1.4/2mm

MPN
28367
Brand
Draper
EAN-13
5059482046612
Order Code
92-4459
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 275 in stock

This HVLP air paint spray gun with 1.3mm nozzle has an adjustable spray pattern and is made from aluminium, making it lightweight for ease of use.

It comes with a 600ml capacity paint pot.

Suitable for most paint types, including water-based.

Supplied with a 1.4 and 2.0mm nozzle kit, 1/4" BSP adapter, spanner wrench and cleaning brush.

  • Capacity: 600ml
  • Nozzle size: 1.3, 1.4, 2.0mm
  • Operating air pressure: 43psi
  • Air inlet: 1/4" BSP
  • Weight: 579g

Reviews

Be the first to submit a review

Trustpilot