Draper 28366 HVLP Air Paint Spray Gun, 100ml Manufacturers P/N - 28366

MPN
28366
Brand
Draper
EAN-13
5059482046605
Order Code
92-4458
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 241 in stock

This 100ml gravity HVLP air spray gun is suitable for all types of paint including water-based.

It is made from lightweight aluminium and has a 0.8mm nozzle and is supplied with an extra 1mm nozzle kit.

The gun has a fully adjustable spray pattern and the variable fan position helps ensure maximum paint transfer efficiency with minimal bounce back.

Supplied with paint cup, 1/4" BSP adapter, spanner wrench and cleaning brush.

  • Capacity: 100ml
  • Nozzle: 0.8 and 1mm
  • Operating air pressure: 50psi
  • Air inlet: 1/4" BSP
  • Weight: 0.33kg

Reviews

Be the first to submit a review

Trustpilot