Draper 28354 Suction Air Paint Spray Gun, 1L, 1.8mm - 28354

MPN
28354
Brand
Draper
EAN-13
5059482046568
Order Code
92-4452
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 259 in stock

This high pressure suction feed spray gun with 1.8mm nozzle has an adjustable spray pattern and dual trigger action.

The 1L capacity paint pot is lightweight, made from aluminium for a long service life.

Suitable for cellulose, metallic, synthetic and other similar viscosity paints.

Ideal for most basic spray shop applications.

Supplied with an 1.8m nozzle kit, 1/4" BSP adapter, spanner wrench and cleaning brush.

  • Capacity: 1L
  • Nozzle size: 1.8mm
  • Operating air pressure: 50-70psi
  • Air inlet: 1/4" BSP
  • Weight: 425g

Reviews

Be the first to submit a review

Trustpilot