Draper 28088 BUNKER® Modular Tall Floor Cabinet, 2 Door, 4 Drawer (915mm)

MPN
28088
Brand
Draper
EAN-13
5059482074097
Order Code
92-4444
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £732.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 2 in stockBack-order availability date - 05/07/2026

If you're looking for the perfect storage solution for your workspace, look no further than the BUNKER® modular tall floor cabinet.

Measuring 915mm, it features 2 doors that provide plenty of storage space and easy access for your tools and equipment.

The unit is finished with a premium matt black textured finish, resistant to wear, scratches and corrosion for ultimate longevity.

Inside this tall floor cabinet, you'll find four adjustable shelves and soft-close drawers with foam lining to keep your tools safe when they're not in use.

An integral lock is fitted to enhance security, and two keys are also supplied for peace of mind.

The floor cabinet does require assembly, but all necessary fittings are supplied to offer easy installation when building your new BUNKER®.

It can be used as an individual storage cabinet or as part of our modular storage system, so if you're looking for an all-in-one solution, we've got you covered.

Take your workspace to the next level with this stylishly designed tall floor cabinet.

Explore our range of online stockists to get started.

  • Dimensions: W 915 x H 2000 x D 458mm
  • Static weight capacity per shelf: 36kg
  • Static weight capacity per drawer: 36kg
  • Assembled weight: 118.8kg

Reviews

Be the first to submit a review

Trustpilot