Draper 27590 2.27kg Mattock Head

MPN
27590
Brand
Draper
EAN-13
5010559275908
Order Code
91-3736
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 18 in stock

A mattock head ideal for chopping tree roots and digging heavy soil.


  • Forged steel
  • 65mm chisel tip
  • 90mm wide blade
  • Eye size 70 x 50mm
  • Accepts standard pick axe shaft
  • Weight: 2.27kg
  • Draper type 27590
Type Mattock head
65mm chisel tip
Head Material Carbon steel
Weight 2.27kg

Reviews

Be the first to submit a review

Trustpilot