Draper 27561 Hose Clamp, 20mm Manufacturers P/N - 27561

MPN
27561
Brand
Draper
EAN-13
5059482045509
Order Code
92-4353
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 182 in stock

This hinged hose clamp is designed to seal flexible brake, fuel, coolant and vacuum hoses.

It has a knurled thumb drive for improved grip.

  • Max. jaw capacity: 20mm
  • Open length: 345mm
  • Closed length: 140mm
  • Weight: 240g
Type Hose clip
Closed Length 140mm

Reviews

Be the first to submit a review

Trustpilot