Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Draper 25993 Hollow Punch Set 5mm - 13mm dia. 6 Piece

Order Code:  

86-5400

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 25993 Copy to clipboard EAN-13: 5010559259939
  • Country of Origin: Taiwan
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.95

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
118 at factory, lead time 3 days
3 in Stock, despatched same dayAdditional quantity lead time 3 days

Set of 6 hollow punches from Draper manufactured from high carbon steel.


  • Hardened and tempered
  • Specifically designed to cut clean holes in leather, paper, plastic, wood, etc.
  • Punches are simply positioned on the workpiece and struck with a hammer
  • It is recommended that a piece of flat scrap wood be positioned under the workpiece to protect the work surface
  • Metric sizes: 5, 6, 8, 10, 11 and 13mm
  • Supplied complete with tool roll
Type Hollow
Material High carbon steel
Numbers 6

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review