Draper 24222 BUNKER® 22 Piece 4 Tier Racking, 1600mm

Order Code:

92-4306

Brand: Draper MPN: 24222 EAN-13: 5059482072130
Qty Unit Price (Ex VAT)
1+ £533.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 2 working daysBack-order availability date - 20/04/2026

Enhance the storage capacity of your garage with this BUNKER® racking solution.

This heavy-duty, all-steel construction offers ample space across 4 tiers.

It is coated in a durable matt black textured powder for long-lasting performance.

The height of each shelf is adjustable, offering flexibility for storing all your tools with ease.


For easier assembly, it is recommended to have two people assist each other during the process.

The unit measures 1600mm.

  • Dimensions: W 1600mm x H 1600mm x D 600mm
  • Static weight capacity per shelf: 500kg
  • Assembled weight: 114kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot