BUNKER 23687 Modular Power Tool Mobile Cabinet 1 Drawer 1 Door 646mm

MPN
23687
Brand
Bunker
EAN-13
5059482071270
Order Code
92-4278
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £260.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 14 in stockBack-order availability date - 27/07/2026

The BUNKER® modular mobile cabinet is designed for easy and safe storage of all your power tools and equipment.

Featuring two spacious drawers with foam lining, soft-close mechanisms, 1 door and a textured industrial-coated finish, this mobile cabinet is a practical solution for all of your storage needs.

Two strong plastic handles on the front of the unit allow for easy transportation, and two of the four castor wheels are fitted with brakes for added convenience.

The adaptable power tool mobile cabinet ensures your tools and equipment are always within reach when you need them.

After use, effortlessly roll the cabinet back to its original position inside your modular storage unit.

  • Max load per drawer: 22.7kg
  • Dimensions: W 680 x H 910 x D 458
  • Weight: 35.63kg
Weight 35.63kg

Reviews

Be the first to submit a review

Trustpilot