Draper 230V Retractable Electric Cable Reel Range

Draper Brand: Draper
Integral ceiling/wall bracket with easily detachable impact resistant case. The bracket swivels through 180� helping keep workspaces free from unwanted lengths of cable. Fitted with thermal cut out switch and patented position lock which allows the user to stop the cable at any point. Supplied with 1.5mm�_ cable.
Description Image Product Buy Pricing (Ex VAT) Cable Length Type Socket Type
Draper 15051 230V Retractable Electric Cable Reel (10m)
Draper 15051 230V Retractable Electric Cable Reel (10m)
Standard range
Order code: 92-0868
MPN: 15051

Despatched within 3 working days - 17 in stock
1+ £81.00
Price per unit Ex VAT
10m Cable reel UK
Draper 15052 230V Retractable Electric Cable Reel (20m)
Draper 15052 230V Retractable Electric Cable Reel (20m)
Standard range
Order code: 92-0869
MPN: 15052

Despatched within 3 working days - 16 in stock
1+ £95.06
Price per unit Ex VAT
20m Cable reel UK

Trustpilot