Draper 21269 BUNKER® Workbench with Drawer, 1829mm - 21269

MPN
21269
Brand
Draper
EAN-13
5059482070464
Order Code
92-4232
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £400.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stockBack-order availability date - 05/07/2026

Upgrade your workspace with the BUNKER® workbench with drawer, measuring 1829mm.

This workbench is a durable and all-in-one solution that features a spacious worktop, a convenient storage shelf, and a secure locking drawer for the most valuable tools you want to keep safe.

The industrial-grade, matt-textured powder coating protects the unit against scratches, wear, and corrosion for lasting durability, and the adjustable feet ensure a level work surface.

Keep your workspace organised with BUNKER®.

  • Worktop capacity: 295kg
  • Shelf capacity: 295kg
  • Drawer static capacity: 25kg
  • Dimensions: W 1,829 x D 787 x H 914mm
  • Weight: 71.7kg

Reviews

Be the first to submit a review

Trustpilot