Draper 21268 BUNKER® Workbench, 1829mm Manufacturers P/N - 21268

MPN
21268
Brand
Draper
EAN-13
5059482070457
Order Code
92-4231
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £380.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 6 in stockBack-order availability date - 05/07/2026

The BUNKER® 1829mm workbench is made from premium-quality steel.

It features a spacious worktop for completing tasks and projects and a bottom shelf for easy access to tools and equipment.

The worktop and bottom shelf feature a retaining lip on all sides, which is designed to prevent tools from rolling off or being misplaced.

With a ready-to-assemble design and adjustable feet for perfect positioning, the BUNKER® workbench is a must-have in any garage or workshop.

Upgrade your workspace with BUNKER® today.

  • Worktop capacity: 295kg
  • Shelf capacity: 295kg
  • Dimensions: W 1,829 x D 787 x H 914mm
  • Weight: 65.8kg
Weight 65.8kg

Reviews

Be the first to submit a review

Trustpilot