Draper 21264 BUNKER® Workbench with Drawer, 1550mm - 21264

MPN
21264
Brand
Draper
EAN-13
5059482070440
Order Code
92-4230
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £352.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 7 in stockBack-order availability date - 05/07/2026

The BUNKER® workbench includes a worktop, storage shelf, and drawer.

Its industrial matt textured powder coating protects it from scratches, wear, and corrosion.

The worktop and bottom shelf are designed with a retaining lip on all sides to prevent small parts and tools from slipping off.

The drawer also includes an integral lock for added security, with two keys provided.



Featuring adjustable feet for precise positioning on uneven surfaces, this workbench boasts a ready-to-assemble design with all the necessary fittings supplied.

  • Worktop capacity: 295kg
  • Shelf capacity: 295kg
  • Drawer static capacity: 25kg
  • Dimensions: W 1,550 x D 787 x H 914mm
  • Weight: 63.8kg

Reviews

Be the first to submit a review

Trustpilot