Draper 20535 230V Lawn Mower, 400mm, 1600W Manufacturers P/N - 20535

MPN
20535
Brand
Draper
EAN-13
5059482012501
Order Code
92-4133
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £97.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 12 in stock

This electric lawn mower has a powerful 1600W motor, a 400mm cutting width and a 10m long-reach power cable - making it ideal for medium-sized lawns.

To provide a choice of finish, there are six adjustable cutting heights from 25-75mm.

The height is easily adjusted by moving a single lever to one of the six cut positions.

The large 45L grass collection box ensures more time is spent mowing than emptying grass cuttings.

It is also collapsible for easy storage.

There is a carry handle on the motor and it is comfortable to push, thanks to the soft grip handle, which also folds down to make the mower easier to store while not in use.

  • Voltage: 230V
  • Power: 1600W
  • Cut width: 400mm
  • Cutting heights: 25, 35, 45, 55, 65, 75mm
  • Grass collection capacity: 45L
  • Power cable: 10m
  • Weight: 14kg
Type Lawn Mower
Cutting Width 40cm
Powered Mains
Grassbox Capacity 45L

Reviews

Be the first to submit a review

Trustpilot