Draper 20487 6/12V 5.6A Battery Charger

Order Code:

91-9834

Brand: Draper MPN: 20487 EAN-13: 5010559204878

Discontinued


For workshop and home use. Suitable for conventional lead acid batteries up to 55Ah. Integral carrying handle, insulated copper leads and battery clips. Display carton.

  • Charging output 6/12V
  • Input-single phase 230V AC
  • Rated input 130W
  • Charging current effective 5.6A
  • Charging current (average) 5.6A
  • Dimensions 230 x 175 x 140mm
  • Weight 3kg
Type Battery Charger

Trustpilot