Draper 20229 Drill Guide Manufacturers P/N - 20229

MPN
20229
Brand
Draper
EAN-13
5059482067945
Order Code
92-4059
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 228 in stock

This drill guide makes it easy to create straight holes without the need for a drill press.

There are six pre-set guide bushes - 4, 5, 6, 8, 10, 12mm that hold the drill in position.

There is a built-in 90° V-groove base for drilling at angles and on cylindrical stock.

The anti-slip rubber surround enables stability while drilling and prevents damage to the worksurface.

  • Drill guides: 4, 5, 6, 8, 10, 12mm
  • Angle: 90°
  • Dimensions: W 130 x H 40 x D 28.5mm
  • Weight: 0.12kg

Reviews

Be the first to submit a review

Trustpilot