Draper 20227 Storm Force® 230V Lawn Mower, 380mm, 1400W

MPN
20227
Brand
Draper
EAN-13
5059482012495
Order Code
92-4055
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £67.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 36 in stock

This electric lawn mower has a powerful 1400W motor, a 380mm cutting width and a 10m long-reach power cable - making it ideal for medium-sized lawns.

To provide a choice of finish, there are three adjustable cutting heights - 28, 48 and 68mm.

The height is easily adjusted by moving a single lever to one of the three cut positions.

The large, durable 45L grass collection box ensures more time is spent mowing than emptying grass cuttings.

It weighs 9kg, so its lightweight and easy to manoeuvre.

There is a carry handle on the motor and the main handle folds down to make the mower easier to store while not in use.

  • Voltage: 230V
  • Power: 1400W
  • Cut width: 380mm
  • Cutting heights: 28, 48, 68mm
  • Grass collection capacity: 45L
  • Power cable: 10m
  • Weight: 9kg
Type Lawn Mower
Cutting Width 38cm
Powered Mains
Grassbox Capacity 45L
Cut width 380mm

Reviews

Be the first to submit a review

Trustpilot