Draper 200mm Knipex Cobolt Compact Bolt Cutter

Draper 200mm Knipex Cobolt Compact Bolt Cutter

MPN
54223
Brand
Knipex
EAN-13
5010559542239
Order Code
85-9522

Discontinued


Cobalt Bolt Cutter, Bolt Cutting Purpose, 3.6mm (Piano Wire), 4mm (Hard Wire), 5.2mm (Medium Wire), 6mm (Soft Wire) Cutting Capacity, Chrome Vanadium Electric Steel Body Material, Atramentized, Plastic Handle Grip Material, Oil Hardened and Tempered, Little Hand Force Required Through Lever Action of Handles, 200mm, 335g Weight
  • Little hand force required through lever action of handles
  • Manufactured from chrome vanadium electric steel
  • Oil hardened and tempered
  • Length 200mm
  • Knipex type 71 01

Alternatives (1)


Trustpilot