Draper 200mm Files & Handles

Draper Brand: Draper

A range of high carbon steel files, hardened and tempered with soft grip handles incorporating a hanging hole.

  • Length: 200mm
  • Improved tooth profile for increased performance
Description Image Product Buy Pricing (Ex VAT) Type Shape Style CutType Length Number of Pieces
Draper 44952 200mm Flat File and Handle
Draper 44952 200mm Flat File and Handle
Standard range
Order code: 91-4618
MPN: 44952

Despatched within 3 working days - 245 in stock
1+ £8.12
Price per unit Ex VAT
Flat File Flat flat Second 200mm 1
Draper 44953 200mm Hand File and Handle
Draper 44953 200mm Hand File and Handle
Standard range
Order code: 91-4619
MPN: 44953

Despatched within 3 working days - 147 in stock
1+ £8.95
Price per unit Ex VAT
Hand hand Second 200mm 1
Draper 44954 200mm Half Round File and Handle
Draper 44954 200mm Half Round File and Handle
Standard range
Order code: 91-4620
MPN: 44954

Despatched within 3 working days - 80 in stock
1+ £8.95
Price per unit Ex VAT
Half round Second 200mm 1
Draper 44955 200mm Round File and Handle
Draper 44955 200mm Round File and Handle
Standard range
Order code: 91-4621
MPN: 44955

Despatched within 3 working days - 231 in stock
1+ £7.31
Price per unit Ex VAT
Round Second 200mm 1
Draper 44956 200mm Square File and Handle
Draper 44956 200mm Square File and Handle
Standard range
Order code: 91-4622
MPN: 44956

Despatched within 3 working days - 204 in stock
1+ £4.87
Price per unit Ex VAT
Square Second 200mm 1
Draper 44957 200mm 3square File and Handle
Draper 44957 200mm 3square File and Handle
Standard range
Order code: 91-4623
MPN: 44957

Despatched within 3 working days - 144 in stock
1+ £8.12
Price per unit Ex VAT
3 square 3 square Second 200mm 1

Trustpilot