Draper 20015 Storm Force® 230V Lawn Mower, 320mm, 1200W

MPN
20015
Brand
Draper
EAN-13
5059482012488
Order Code
92-4000
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £75.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 89 in stock

This electric lawn mower has a powerful 1200W motor, a 320mm cutting width and a 10m long-reach power cable - making it ideal for small to medium-sized lawns.

To provide a choice of finish, there are three adjustable cutting heights - 28, 48 and 68mm.

The height is adjusted by altering the position of the wheels.

There is a durable 30L grass collection box.

It weighs 7kg, so it is lightweight and easy to manoeuvre.

There is a carry handle on the motor for ease and the main handle folds down to make the mower easier to store while not in use.

  • Voltage: 230V
  • Power: 1200W
  • Cut width: 320mm
  • Cutting heights: 28, 48, 68mm
  • Grass collection capacity: 30L
  • Power cable: 10m
  • Weight: 7kg
Type Lawn Mower
Cutting Width 32cm
Powered Mains
Grassbox Capacity 30L
Cut width 320mm
Power cable 10m

Reviews

Be the first to submit a review

Trustpilot