Draper 2 Tonne Long Chassis Hydraulic Trolley Jack with 'quick Lift' Facility

Order Code:

91-1372

Brand: Draper MPN: 48349 EAN-13: 5010559483495
  • Country of Origin: China
  • Not available for Export
  • View All

Discontinued


Heavy duty with 'quick lift' foot pedal. Fitted with rear swivelling castor wheels and large saddle to aid positioning under the vehicle. The jack incorporates safety overload and bypass valves to prevent overloading the jack. Supplied complete with one piece handle. Carton packed on pallet.

Manufactured to EN1494 Specifications


    Specification:
  • Capacity: 2 tonnes (2000kg)
  • Lifting range (max.): 135 - 800mm
  • Overall size: 1200 x 430 x 200mm
  • Weight: 63kg

Trustpilot