Draper 16266 Heavy Duty Ratcheting Tie Down Straps, 8m x 50mm (1700kg)

MPN
16266
Brand
Draper
EAN-13
5010559162666
Order Code
91-9643
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £20.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 69 in stock

Quality polyester webbing with two 'J' steel hooks. Display packed.

Type Ratchet Tie Down Straps
Length 8m
Load Capacity 1700kg
Width 50mm

Reviews

Be the first to submit a review

Trustpilot