Draper 16263 Heavy Duty Ratcheting Tie Down Straps, 6m x 38mm (750kg)

MPN
16263
Brand
Draper
EAN-13
5010559162635
Order Code
91-9641
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1,836 in stock

Quality polyester webbing with two 'J' steel hooks. Display packed.

Type Ratchet Tie Down Straps
Length 6m
Load Capacity 750kg
Width 38mm

Reviews

Be the first to submit a review

Trustpilot