Draper 16262 Heavy Duty Ratcheting Tie Down Straps, 4m x 30mm (400kg)

MPN
16262
Brand
Draper
EAN-13
5010559162628
Order Code
91-9640
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1,895 in stock

Quality polyester webbing with two 'J' steel hooks. Display packed.

Type Ratchet Tie Down Straps
Length 4m
Load Capacity 400kg
Width 30mm

Reviews

Be the first to submit a review

Trustpilot