Draper 16261 Heavy Duty Ratcheting Tie Down Straps, 3m x 25mm (250kg)

MPN
16261
Brand
Draper
EAN-13
5010559162611
Order Code
91-9639
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £6.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 781 in stock

Quality polyester webbing with two 'J' steel hooks. Display packed.

Type Ratchet Tie Down Straps
Length 3m
Load Capacity 250kg
Width 25mm

Reviews

Be the first to submit a review

Trustpilot