Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Draper 16061 Storm Force Oscillating Multi-Tool Kit 400W

Order Code:  

91-7322

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 16061 Copy to clipboard EAN-13: 5010559160617
 Report an error

Discontinued

Oscillating multi-tool kit from the Storm Force range by Draper fitted with a powerful 400W variable speed motor. Manufactured with a robust metal casing wrapped with soft grip rubber for user comfort.


  • Voltage 230V 50Hz
  • No load speed 15000 to 20000o/min
  • Oscillating angle L/R 2°
  • Weight 1.4kg
  • Manufacturer's part 16061

Supplied with offset combination bi-metal saw blade, triangular sanding pad with sanding sheets, offset scraper blade, semi-circular blade and hex key, all stored within a heavy duty carry case.
Power 400W
Stroke Count 22000strokes/min
Type Oscillating multi-tool
Voltage 230V
Battery Capacity N/A

Reviews


Be the first to submit a review