Draper 16056 2 in 1 Petrol Garden Tool (33cc)

MPN
16056
Brand
Draper
EAN-13
5010559160563
Order Code
92-2491
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £93.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Features: Two attachments for different tasks around the garden 2 stroke petrol engine Recoil start Electronic ignition Choke for easy starting On/off switch with operator safety trigger Split shaft for ease of transport Adjustable D type soft grip handle andlsquo;Tap and Go' line feed Single strap shoulder harness with quick - release mechanism

  • Engine capacity 33cc - 2 stroke
  • Engine output 1000W max
  • Engine speed 7500r/min max
  • Fuel tank capacity 0.9L
  • Line cutting capacity 420mm
  • Line 2.5M x 2.5mm
  • Shaft length 1330mm
  • Weight (dry) 6kg
Type Garden Petrol Multi-Tools
Weight (dry) 6kg

Reviews

Be the first to submit a review

Trustpilot