Draper 15042 250mm Petrol Chainsaw with Oregon® Chain and Bar (25.4cc)

MPN
15042
Brand
Draper
EAN-13
5010559150427
Order Code
92-2482
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £85.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Features: 2 stroke petrol engine, Walbro carburettor, Rapid reaction chain brake, Anti - vibration handle, Oregon chain and bar, Automatic adjustable chain lubrication, Lightweight and ideal for pruning smaller branches when a larger machine/chain bar is not needed, Supplied with chain/bar guard 2 stoke mixing bottle, chainsaw file, plain slot screwdriver and combination box spanner and screwdriver

  • Engine capacity 25.4cc - 2 stroke
  • Engine output 850W (1.1HP)
  • Bar length 250mm
  • Max engine speed 10000min
  • Chain pitch 9.525mm (3/8”)
  • Chain gauge 1.27mm
  • Fuel tank capacity 230ml
  • Oil tank capacity 160ml
  • Weight 3.7kg
Type Chainsaw
Chain Gauge 1.27mm
Chain Pitch 9.525mm (3/8”)
Fuel tank capacity 230ml
Oil tank capacity 160ml

Reviews

Be the first to submit a review

Trustpilot