Draper 13198 Air Operated Underbody Coating Gun - 13198

MPN
13198
Brand
Draper
EAN-13
5059482003844
Order Code
92-3640
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 124 in stock

This underbody coating gun is air powered and designed for general automotive and industrial applications.

It is ideal for rustproofing and is suitable for various primer and sub-coat paints, accepting most types of 1L coating tins.

It is robust and made from lightweight aluminium.

Supplied with 1/4" BSP adapter.

  • Air inlet: 1/4" BSP
  • Rated air pressure: 30-120psi
  • Maximum aire pressure: 150psi
  • Air consumption: 270 L/min
  • Recommended air pressure: 2-4 bar
  • Weight: 0.29kg
Type Air Spray Gun
Air Consumption 270 L/min

Reviews

Be the first to submit a review

Trustpilot