Draper 12443 Handheld Digital Light Level Meter, 0-200KLux and -20 to +70°C

MPN
12443
Brand
Draper
EAN-13
5059482061516
Order Code
92-3616
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £27.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 26 in stock

This handheld digital light level meter has a built-in silicon photo-diode light sensor with spectral response filter (with cap).

It has been designed for the measurement of light and temperature.

It provides rapid, accurate readings displayed on an easy-to-read backlit LCD dual display.

The device features data hold, min/max and auto power off.

The ergonomic design is highly portable and pocket-sized.

There is a low battery indicator.

Requires 3x AAA batteries.

  • Data update: 500ms
  • Power supply: 3 x 1.5V AAA (sold separately)
  • Operating time: Up to 60 hrs
  • Weight (with batteries): 141.5g

Reviews

Be the first to submit a review

Trustpilot