Draper 12424 Brad Point Drill Bit Set (5 Piece) - 12424

MPN
12424
Brand
Draper
EAN-13
5059482061356
Order Code
92-3603
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Overall Length:

    60-125mm 75-120mm
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £3.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 82 in stock

These extremely sharp brad point drill bits have precision ground flutes that produce tear-free holes.

Centring tip enables precise positioning when drilling.

Double flute design prevents material from clogging the hole and provides rapid stock removal.

Suitable for use with hardwood, softwood, plywood, chipboard and MDF.

Compatible with a standard 10/13mm chuck.

Sizes 4.0-10.0mm.

Supplied inside a plastic case.

  • Drill bit type: Brad Point
  • Flute: Double
  • Connection: Round shank
  • Construction: Precision ground
  • Length: 75-120mm
Type Brad Point
Diameter Various
Overall Length 75-120mm

Reviews

Be the first to submit a review

Trustpilot