Draper 11856 3W COB/SMD LED Rechargeable Slimline Inspection Lamp 170 Lm (Green)

MPN
11856
Brand
Draper
EAN-13
5010559118564
Order Code
91-7407
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.00 £12.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 22 in stock

3 watt COB inspection lamp with high and low 2 light settings producing 170 - lumen output and an SMD LED torch on the tip. Charged via a micro USB cable. Manufactured from shock - resistant plastic and fitted with adouble pivot enabling the lamp to be folded flat or used at any angle and fitted with amagnetic base for hands - free operation. Supplied with a micro USB to USB cable.

  • Wattage 3W
  • Light Type COB LED/SMD LED
  • Lumens 170
  • Light Settings High/Low/SMD
  • Power Source 500mAh Li-ion battery
  • Burn Time 2 hours
  • Charging Time 2 hours
Type Inspection Lamps and Lights

Reviews

Be the first to submit a review

Trustpilot