Draper 11763 7W COB/SMD LED Rechargeable Inspection Lamp - 700 Lm (Blue)

MPN
11763
Brand
Draper
EAN-13
5010559117635
Order Code
91-7397
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £45.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

7 watt COB inspection lamp with four light setting, a battery power indicator and an SMB LED torch on the tip. Charged via a micro USB cable. Manufactured from shock resistant plastic and fitted with a 180andordm; swivelling hook and nylon hookon the backand also fitted with three high power magnetsfor hands - free operation. Supplied with a micro USB to standard USB cable.

  • Wattage 7W
  • Light Type COB LED & SMD LED
  • Lumens 700
  • Light Settings High/Mid/Low/Extra Low
  • Power Source 3.7V 2.6Ah Li-ion battery
  • Burn Time 8 Hours
  • Charging Time 4 Hours
Type Rechargeables

Reviews

Be the first to submit a review

Trustpilot