Draper 11689 7W COB/SMD LED Slimline Insp Lamp No Charger - 70 to 700 Lm (Blue)

MPN
11689
Brand
Draper
EAN-13
5010559116898
Order Code
91-7392
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £40.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 166 in stock

7 watt, COB LED inspection lamp with an SMD LED torch built into the pivoting and swivelling head allowing the light to be used in any 360° position. Fitted with a dimming function delivering a light output of between 70 and 700 lumens, a power indicator, a convenient magnetic base and a hook for hands - free use. Supplied with a Micro USB cable, just plug into any Micro USB charger for up to 15 hours of continuous use with a four hour charging time (depending on the charger unit).

  • Wattage 7W
  • Light Type COB LED & SMD LED
  • Lumens 700
  • Light Settings High/Low
  • Power Source 3.7V 2.6Ah Li-ion battery
  • Burn Time 15 Hours
  • Charging Time 4 Hours
Type Inspection Lamps and Lights
Lumen 700
Lumens 700
Wattage 7w

Reviews

Be the first to submit a review

Trustpilot