Draper 10218 Metal J-Hooks for Back Panel/Pegboard (Pack of 10)

MPN
10218
Brand
Draper
EAN-13
5059482041242
Order Code
92-3570
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.95
10+ £6.74
50+ £5.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 81 in stock

Our pack of 10 metal J-hooks are specifically designed for use on our range of back panels and pegboards.

They have a 40mm hole spacing and are coated with zinc for enduring performance and durability.

With J-hooks, effortlessly affix them to our pegboards to hang tools and display your remarkable collection.

  • Diameter: 4mm
  • Spacing between insert pegs: 33mm
  • Max. load per hook: 5kg
  • Weight per hook: 0.01kg
  • Weight per pack: 0.13kg

Reviews

Be the first to submit a review

Trustpilot