Draper 10196 Large Lightweight Blue Foam Garden Kneeler Pad with Handle

MPN
10196
Brand
Draper
EAN-13
5059482041198
Order Code
92-2589
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockAdditional quantity lead time 5 weeks

This Draper 10196 Blue Multi-purpose Kneeler Pad is manufactured from EVA foam and is the ideal solution to protect the user's knees during DIY and outdoor activities.

The kneeler has a comfortable, lightweight, and compact design, and features a cut out handle. The handle allows the user to easily position and transport the kneeler, and can also be used as a hanging loop when stored.


  • Large and lightweight design
  • Integrated handle
  • Dimensions: 330 x 355 x 22mm
Type Kneeler
Dimensions 330 x 355 x 22mm
Height 22mm
Length 330mm
Material EVA Foam
Width 355mm

Reviews

Be the first to submit a review

Trustpilot