Draper 10110 Polyethylene 9 Section 230L Reusable Grow Bag Planter

MPN
10110
Brand
Draper
EAN-13
5059482041068
Order Code
92-2578
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £5.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockContact us for additional stock

This Draper 10110 230L 9-Section Grow Bag Planter is constructed from polyethylene and suitable for growing vegetables and plants.

The planter is both washable and reusable, making it an ideal solution for greenhouses and conservatories.


  • Nine separated sections
  • Polyethylene construction
  • Washable and reusable
  • Ideal for use as a pop-up planter
  • Dimensions: 980 x 980 x 250mm
Type Grow Bag Planter
Capacity 230L
Dimensions 980 x 980 x 250mm
Dimensions (LxWxH) 980 x 980 x 250mm
Material Polyethylene
Washable and reusable

Reviews

Be the first to submit a review

Trustpilot