Draper 10107 Oxford Fabric 6 Section Vertical Hanging Grow Bag

MPN
10107
Brand
Draper
EAN-13
5059482041051
Order Code
92-2581
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.31 £2.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockContact us for additional stock

This Draper 6-Section Fabric Hanging Grow Bag is constructed from breathable and washable Oxford fabric. The unit can hang vertically on any surface and has six mounting holes for securing safely.

Design with six pockets, this unit is ideal for growing a variety of plants and herbs simultaneously. Due to its compact and robust design, the grow bag is suitable for indoor or outdoor use, making it an ideal solution for patios, balconies, or greenhouses.


This Draper 6-Section Fabric Hanging Grow Bag is constructed from breathable and washable Oxford fabric. The unit can hang vertically on any surface and has six mounting holes for securing safely.

Design with six pockets, this unit is ideal for growing a variety of plants and herbs simultaneously. Due to its compact and robust design, the grow bag is suitable for indoor or outdoor use, making it an ideal solution for patios, balconies, or greenhouses.

Type Hanging Grow Bag
Dimensions (LxW) 760 x 460mm
Material Fabric
Weight 0.22kg

Reviews

Be the first to submit a review

Trustpilot