Draper 10088 Oxford Fabric 90L Grow Bag with Carrying Handles

MPN
10088
Brand
Draper
EAN-13
5059482041044
Order Code
92-2579
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.35 £4.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 492 despatched in 3 working days

This Draper 10088 90L Fabric Grow Bag with Handles is constructed from breathable Oxford fabric, and is suitable for growing vegetables and plants.

The planter can contain 90L of soil without taking up a large amount of space, making it an ideal solution for patios, greenhouses and conservatories.


  • Oxford Fabric construction
  • Robust carrying handles
  • Ideal for use as a pop-up planter
  • Dimensions: 450 x 450 x 450mm
Type Grow Bag Planter
Capacity 90L
Dimensions 450 x 450 x 450mm
Dimensions (LxWxH) 450 x 450 x 450mm
Material Fabric

Reviews

Be the first to submit a review

Trustpilot