Draper 10087 Felt Grow Bag and Vegetable Planter with Carrying Handles

MPN
10087
Brand
Draper
EAN-13
5059482041037
Order Code
92-2580
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 116 despatched in 3 working days

This Draper 10087 Felt Grow Bag and Vegetable Planter is constructed from breathable felt, creating a perfect soil condition when planting a range of vegetables and plants.

The unit has a built-in access window allowing for streamlined checking and harvesting of vegetables. With two robust handles on the side of the unit, this planter is easily transportable to ideal locations, such as a small garden, greenhouse, or balcony.

The planter can be reused and compactly stored when not in use, providing a convenient solution for small-scale gardening.


  • Breathable Felt construction
  • Robust carrying handles
  • Ideal for use as a pop-up planter
  • Dimensions: 400 x 350mm
Type Grow Bag Planter
Breathable Felt construction
Diameter 350mm
Dimensions 400 x 350mm
Height 400mm
Material Felt

Reviews

Be the first to submit a review

Trustpilot